
MSAC8.0/TR | |
|---|---|
DigiKey Part Number | 150-MSAC8.0/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSAC8.0/TR |
Description | TVS DIODE 8VWM 13.4VC DO204AL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 36A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 50pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 446 | 2,95527 € | 1.318,05 € |
| Unit Price without VAT: | 2,95527 € |
|---|---|
| Unit Price with VAT: | 3,51677 € |

