
MSAC6.0 | |
|---|---|
DigiKey Part Number | MSAC6.0-ND |
Manufacturer | |
Manufacturer Product Number | MSAC6.0 |
Description | TVS DIODE 6VWM 11.2VC DO204AL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 41A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 41A |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 7.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 213 | 3,07582 € | 655,15 € |
| Unit Price without VAT: | 3,07582 € |
|---|---|
| Unit Price with VAT: | 3,66023 € |

