
MSAC12 | |
|---|---|
DigiKey Part Number | MSAC12-ND |
Manufacturer | |
Manufacturer Product Number | MSAC12 |
Description | TVS DIODE 12VWM 19VC DO204AL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 25A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25A |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 215 | 3,04958 € | 655,66 € |
| Unit Price without VAT: | 3,04958 € |
|---|---|
| Unit Price with VAT: | 3,62900 € |

