Image for MS8151-P2613 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS8151-P2613

DigiKey Part Number
150-MS8151-P2613-ND
Manufacturer
Manufacturer Product Number
MS8151-P2613
Description
RF DIODE SCHOTTKY 3V CHIP
Customer Reference
Detailed Description
RF Diode Schottky - Single 3V 15 mA Chip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
15 mA
Manufacturer
Microchip Technology
Capacitance @ Vr, F
60fF @ 0V, 1MHz
Packaging
Tray
Resistance @ If, F
9Ohm @ 10mA, 100MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Diode Type
Schottky - Single
Package / Case
Die
Voltage - Peak Reverse (Max)
3V
Supplier Device Package
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.