
MS652S | |
|---|---|
DigiKey Part Number | 150-MS652S-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS652S |
Description | RF TRANS NPN 16V 512MHZ M123 |
Customer Reference | |
Detailed Description | RF Transistor NPN 16V 2A 450MHz ~ 512MHz 25W Chassis Mount M123 |
Category | Power - Max 25W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 200mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 2A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 16V | Package / Case M123 |
Frequency - Transition 450MHz ~ 512MHz | Supplier Device Package M123 |
Gain 10dB |

