
MS2473 | |
|---|---|
DigiKey Part Number | 150-MS2473-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS2473 |
Description | RF TRANS NPN 65V 1.09GHZ M112 |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 46A 1.09GHz 2300W Chassis Mount M112 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Frequency - Transition | 1.09GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 6dB | |
Power - Max | 2300W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5 @ 1A, 5V | |
Current - Collector (Ic) (Max) | 46A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | M112 | |
Supplier Device Package | M112 |

