
MS2472 | |
|---|---|
DigiKey Part Number | 150-MS2472-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS2472 |
Description | RF TRANS NPN 65V 1.15GHZ M112 |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 40A 1.025GHz ~ 1.15GHz 1350W Chassis Mount M112 |
Category | Power - Max 1350W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 5 @ 250mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 40A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case M112 |
Frequency - Transition 1.025GHz ~ 1.15GHz | Supplier Device Package M112 |
Gain 5.6dB |

