
MS2421 | |
|---|---|
DigiKey Part Number | 150-MS2421-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS2421 |
Description | RF TRANS NPN 65V 1.15GHZ M103 |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 22A 1.025GHz ~ 1.15GHz 875W Chassis Mount M103 |
Category | Power - Max 875W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 500mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 22A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case M103 |
Frequency - Transition 1.025GHz ~ 1.15GHz | Supplier Device Package M103 |
Gain 6.3dB |

