
MS2393 | |
|---|---|
DigiKey Part Number | 150-MS2393-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS2393 |
Description | RF TRANS NPN 65V 1.15GHZ M138 |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 11A 1.025GHz ~ 1.15GHz 583W Chassis Mount M138 |
Category | Power - Max 583W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 5 @ 300mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 11A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case M138 |
Frequency - Transition 1.025GHz ~ 1.15GHz | Supplier Device Package M138 |
Gain 8.2dB |

