
MS2361 | |
|---|---|
DigiKey Part Number | 150-MS2361-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS2361 |
Description | RF TRANS NPN 65V 1.15GHZ M115 |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 2.6A 1.025GHz ~ 1.15GHz 87.5W Chassis Mount M115 |
Category | Gain 9dB |
Manufacturer Microsemi Corporation | Power - Max 87.5W |
Packaging Bulk | Current - Collector (Ic) (Max) 2.6A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case M115 |
Frequency - Transition 1.025GHz ~ 1.15GHz | Supplier Device Package M115 |

