
MS2272 | |
|---|---|
DigiKey Part Number | 150-MS2272-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS2272 |
Description | RF TRANS NPN 65V 1.215GHZ M216 |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 24A 960MHz ~ 1.215GHz 940W Chassis Mount M216 |
Category | Power - Max 940W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 5A, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 24A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case M216 |
Frequency - Transition 960MHz ~ 1.215GHz | Supplier Device Package M216 |
Gain 7.6dB |

