
MS2267 | |
|---|---|
DigiKey Part Number | 150-MS2267-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS2267 |
Description | RF TRANS NPN 60V 1.215GHZ M214 |
Customer Reference | |
Detailed Description | RF Transistor NPN 60V 20A 960MHz ~ 1.215GHz 575W Chassis Mount M214 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Frequency - Transition | 960MHz ~ 1.215GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 8dB ~ 8.7dB | |
Power - Max | 575W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 1A, 5V | |
Current - Collector (Ic) (Max) | 20A | |
Operating Temperature | 250°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | M214 | |
Supplier Device Package | M214 |

