
MS2228 | |
|---|---|
DigiKey Part Number | 150-MS2228-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS2228 |
Description | RF TRANS NPN 65V 1.09GHZ M214 |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 5.4A 1.03GHz ~ 1.09GHz 175W Chassis Mount M214 |
Category | Power - Max 175W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 1A, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 5.4A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case M214 |
Frequency - Transition 1.03GHz ~ 1.09GHz | Supplier Device Package M214 |
Gain 9dB |

