
MS2211 | |
|---|---|
DigiKey Part Number | 150-MS2211-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS2211 |
Description | RF TRANS NPN 48V 1.215GHZ M222 |
Customer Reference | |
Detailed Description | RF Transistor NPN 48V 900mA 960MHz ~ 1.215GHz 25W Chassis Mount M222 |
Category | Power - Max 25W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 250mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 900mA |
Part Status Obsolete | Operating Temperature 250°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 48V | Package / Case M222 |
Frequency - Transition 960MHz ~ 1.215GHz | Supplier Device Package M222 |
Gain 9.3dB |

