
MS2204 | |
|---|---|
DigiKey Part Number | 150-MS2204-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS2204 |
Description | RF TRANS NPN 20V 1.09GHZ M115 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 300mA 1.09GHz 600mW Chassis Mount M115 |
Category | Power - Max 600mW |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 100mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 300mA |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 20V | Package / Case M115 |
Frequency - Transition 1.09GHz | Supplier Device Package M115 |
Gain 10.8dB |

