
MS2202 | |
|---|---|
DigiKey Part Number | 150-MS2202-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS2202 |
Description | RF TRANS NPN 3.5V 1.15GHZ M115 |
Customer Reference | |
Detailed Description | RF Transistor NPN 3.5V 250mA 1.025GHz ~ 1.15GHz 10W Chassis Mount M115 |
Category | Power - Max 10W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 100mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 250mA |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 3.5V | Package / Case M115 |
Frequency - Transition 1.025GHz ~ 1.15GHz | Supplier Device Package M115 |
Gain 9dB |

