
MS2200 | |
|---|---|
DigiKey Part Number | 150-MS2200-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS2200 |
Description | RF TRANS NPN 65V 500MHZ M102 |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 43.2A 400MHz ~ 500MHz 1167W Chassis Mount M102 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Frequency - Transition | 400MHz ~ 500MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 9.7dB | |
Power - Max | 1167W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 5A, 5V | |
Current - Collector (Ic) (Max) | 43.2A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | M102 | |
Supplier Device Package | M102 |

