
MS1N8182US/TR | |
|---|---|
DigiKey Part Number | 150-MS1N8182US/TR-ND - Tape & Reel (TR) 150-MS1N8182US/TRCT-ND - Cut Tape (CT) 150-MS1N8182US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS1N8182US/TR |
Description | TVS DIODE 170VWM 294VC A SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 294V Clamp 510mA Ipp Tvs Diode Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 510mA |
Mfr | Power - Peak Pulse 150W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case SQ-MELF, A |
Voltage - Breakdown (Min) 190V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 294V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,85000 € | 132,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 146,13270 € | 14.613,27 € |
| Unit Price without VAT: | 132,85000 € |
|---|---|
| Unit Price with VAT: | 158,09150 € |

