
MS1N8177US/TR | |
|---|---|
DigiKey Part Number | 150-MS1N8177US/TR-ND - Tape & Reel (TR) 150-MS1N8177US/TRCT-ND - Cut Tape (CT) 150-MS1N8177US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS1N8177US/TR |
Description | TVS DIODE 100VWM 168VC A SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 168V Clamp 890mA Ipp Tvs Diode Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 890mA |
Mfr | Power - Peak Pulse 150W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 100V | Package / Case SQ-MELF, A |
Voltage - Breakdown (Min) 114V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 168V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,91000 € | 133,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 147,30190 € | 14.730,19 € |
| Unit Price without VAT: | 133,91000 € |
|---|---|
| Unit Price with VAT: | 159,35290 € |

