
MS1N8173US | |
|---|---|
DigiKey Part Number | MS1N8173US-ND |
Manufacturer | |
Manufacturer Product Number | MS1N8173US |
Description | TVS DIODE 70VWM 113VC A SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 1.32A Ipp Tvs Diode Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.32A |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case SQ-MELF, A |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 146,00180 € | 14.600,18 € |
| Unit Price without VAT: | 146,00180 € |
|---|---|
| Unit Price with VAT: | 173,74214 € |

