
MS1N8157US | |
|---|---|
DigiKey Part Number | MS1N8157US-ND |
Manufacturer | |
Manufacturer Product Number | MS1N8157US |
Description | TVS DIODE 15VWM 25.1VC A SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 25.1V Clamp 5.98A Ipp Tvs Diode Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.98A |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case SQ-MELF, A |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 148,58160 € | 14.858,16 € |
| Unit Price without VAT: | 148,58160 € |
|---|---|
| Unit Price with VAT: | 176,81210 € |

