
MS1N8155 | |
|---|---|
DigiKey Part Number | MS1N8155-ND |
Manufacturer | |
Manufacturer Product Number | MS1N8155 |
Description | TVS DIODE 12VWM 20.2VC A AXIAL |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 20.2V Clamp 7.42A Ipp Tvs Diode Through Hole A, Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.42A |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12V | Package / Case A, Axial |
Voltage - Breakdown (Min) 13.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 144,95470 € | 14.495,47 € |
| Unit Price without VAT: | 144,95470 € |
|---|---|
| Unit Price with VAT: | 172,49609 € |

