
MS1N8147US | |
|---|---|
DigiKey Part Number | MS1N8147US-ND |
Manufacturer | |
Manufacturer Product Number | MS1N8147US |
Description | TVS DIODE 5VWM 11.5VC D-5A |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 13A Ipp Tvs Diode Surface Mount D-5A |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13A |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SQ-MELF, A |
Voltage - Breakdown (Min) 6.46V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 141,51240 € | 14.151,24 € |
| Unit Price without VAT: | 141,51240 € |
|---|---|
| Unit Price with VAT: | 168,39976 € |

