
MS1N8147 | |
|---|---|
DigiKey Part Number | MS1N8147-ND |
Manufacturer | |
Manufacturer Product Number | MS1N8147 |
Description | TVS DIODE 5VWM 11.5VC A AXIAL |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp Ipp Tvs Diode Through Hole A, Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 11.5V |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5V | Package / Case A, Axial |
Voltage - Breakdown (Min) 6.46V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 146,11450 € | 14.611,45 € |
| Unit Price without VAT: | 146,11450 € |
|---|---|
| Unit Price with VAT: | 173,87626 € |

