
MS1N6674 | |
|---|---|
DigiKey Part Number | 150-MS1N6674-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS1N6674 |
Description | DIODE STANDARD 500V 15A TO254 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 15A Through Hole TO-254 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 400 V | |
Capacitance @ Vr, F | 150pF @ 10V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/617 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-254 | |
Operating Temperature - Junction | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 585,79320 € | 29.289,66 € |
| Unit Price without VAT: | 585,79320 € |
|---|---|
| Unit Price with VAT: | 697,09391 € |

