
MS1649 | |
|---|---|
DigiKey Part Number | 150-MS1649-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS1649 |
Description | RF TRANS NPN 16V 470MHZ TO-39 |
Customer Reference | |
Detailed Description | RF Transistor NPN 16V 1A 470MHz 7.8W Through Hole TO-39 |
Category | Power - Max 7.8W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 100mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 1A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 16V | Package / Case TO-205AD, TO-39-3 Metal Can |
Frequency - Transition 470MHz | Supplier Device Package TO-39 |
Gain 9.5dB |

