Diode 45 V 16A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS1645

DigiKey Part Number
150-MS1645-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MS1645
Description
DIODE SCHOTTKY 45V 16A TO220AC
Customer Reference
Detailed Description
Diode 45 V 16A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
670 mV @ 16 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
250 µA @ 45 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
16A
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.