
MS1582 | |
|---|---|
DigiKey Part Number | 150-MS1582-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS1582 |
Description | RF TRANS NPN 30V 860MHZ M173 |
Customer Reference | |
Detailed Description | RF Transistor NPN 30V 8A 470MHz ~ 860MHz 135W Chassis Mount M173 |
Category | Power - Max 135W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 8A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 30V | Package / Case M173 |
Frequency - Transition 470MHz ~ 860MHz | Supplier Device Package M173 |
Gain 9dB |

