
MS1512 | |
|---|---|
DigiKey Part Number | 150-MS1512-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS1512 |
Description | RF TRANS NPN 25V 860MHZ M122 |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 1.2A 860MHz 19.4W Chassis, Stud Mount M122 |
Category | Gain 10dB |
Manufacturer Microsemi Corporation | Power - Max 19.4W |
Packaging Bulk | Current - Collector (Ic) (Max) 1.2A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis, Stud Mount |
Voltage - Collector Emitter Breakdown (Max) 25V | Package / Case M122 |
Frequency - Transition 860MHz | Supplier Device Package M122 |

