
MS1336 | |
|---|---|
DigiKey Part Number | 150-MS1336-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS1336 |
Description | RF TRANS NPN 18V 175MHZ M135 |
Customer Reference | |
Detailed Description | RF Transistor NPN 18V 8A 175MHz 70W Chassis, Stud Mount M135 |
Category | Power - Max 70W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 250mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 8A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis, Stud Mount |
Voltage - Collector Emitter Breakdown (Max) 18V | Package / Case M135 |
Frequency - Transition 175MHz | Supplier Device Package M135 |
Gain 10dB |

