
MS1227 | |
|---|---|
DigiKey Part Number | 150-MS1227-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS1227 |
Description | RF TRANS NPN 18V 30MHZ M113 |
Customer Reference | |
Detailed Description | RF Transistor NPN 18V 4.5A 30MHz 80W Chassis Mount M113 |
Category | Power - Max 80W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 4.5A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 18V | Package / Case M113 |
Frequency - Transition 30MHz | Supplier Device Package M113 |
Gain 15dB |

