
MS1006 | |
|---|---|
DigiKey Part Number | 150-MS1006-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS1006 |
Description | RF TRANS NPN 55V 30MHZ M135 |
Customer Reference | |
Detailed Description | RF Transistor NPN 55V 3.25A 30MHz 127W Stud Mount M135 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 55V | |
Frequency - Transition | 30MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 14dB | |
Power - Max | 127W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 19 @ 1.4A, 6V | |
Current - Collector (Ic) (Max) | 3.25A | |
Operating Temperature | 200°C | |
Mounting Type | Stud Mount | |
Package / Case | M135 | |
Supplier Device Package | M135 |

