
MS1004 | |
|---|---|
DigiKey Part Number | 150-MS1004-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS1004 |
Description | RF TRANS NPN 55V 30MHZ M177 |
Customer Reference | |
Detailed Description | RF Transistor NPN 55V 40A 30MHz 330W Chassis Mount M177 |
Category | Power - Max 330W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 10A, 6V |
Packaging Bulk | Current - Collector (Ic) (Max) 40A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 55V | Package / Case M177 |
Frequency - Transition 30MHz | Supplier Device Package M177 |
Gain 14.5dB |

