
MS1003 | |
|---|---|
DigiKey Part Number | 150-MS1003-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS1003 |
Description | RF TRANS NPN 18V 175MHZ M111 |
Customer Reference | |
Detailed Description | RF Transistor NPN 18V 20A 136MHz ~ 175MHz 270W Surface Mount M111 |
Category | Power - Max 270W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 5A, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 20A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 18V | Package / Case M111 |
Frequency - Transition 136MHz ~ 175MHz | Supplier Device Package M111 |
Gain 6dB |

