
MRT65KP75CAE3 | |
|---|---|
DigiKey Part Number | MRT65KP75CAE3-ND |
Manufacturer | |
Manufacturer Product Number | MRT65KP75CAE3 |
Description | TVS DIODE 75VWM 122VC DO204AR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 122V Clamp 533A Ipp Tvs Diode Through Hole DO-204AR |
Category | Current - Peak Pulse (10/1000µs) 533A |
Mfr | Power - Peak Pulse 65000W (65kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-204AR, Axial |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 122V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,40490 € | 2.840,49 € |
| Unit Price without VAT: | 28,40490 € |
|---|---|
| Unit Price with VAT: | 33,80183 € |

