
MRT65KP60CA | |
|---|---|
DigiKey Part Number | MRT65KP60CA-ND |
Manufacturer | |
Manufacturer Product Number | MRT65KP60CA |
Description | TVS DIODE 60VWM 97.3VC DO204AR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 97.3V Clamp 668A Ipp Tvs Diode Through Hole DO-204AR |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 97.3V | |
Current - Peak Pulse (10/1000µs) | 668A | |
Power - Peak Pulse | 65000W (65kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AR, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,08830 € | 2.408,83 € |
| Unit Price without VAT: | 24,08830 € |
|---|---|
| Unit Price with VAT: | 28,66508 € |

