
MRT65KP54AE3 | |
|---|---|
DigiKey Part Number | MRT65KP54AE3-ND |
Manufacturer | |
Manufacturer Product Number | MRT65KP54AE3 |
Description | TVS DIODE 54VWM 87.5VC DO204AR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 87.5V Clamp 742A Ipp Tvs Diode Through Hole DO-204AR |
Category | Current - Peak Pulse (10/1000µs) 742A |
Mfr | Power - Peak Pulse 65000W (65kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-204AR, Axial |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,17950 € | 2.817,95 € |
| Unit Price without VAT: | 28,17950 € |
|---|---|
| Unit Price with VAT: | 33,53361 € |

