
MRT130KP275CVE3/TR | |
|---|---|
DigiKey Part Number | 150-MRT130KP275CVE3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRT130KP275CVE3/TR |
Description | TVS DIODE 275VWM 400VC CASE5A |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 400V Clamp 292A Ipp Tvs Diode Through Hole CASE-5A |
Category | Current - Peak Pulse (10/1000µs) 292A |
Mfr | Power - Peak Pulse 130000W (130kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 275V (Max) | Package / Case Axial |
Voltage - Breakdown (Min) 300V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,46170 € | 3.946,17 € |
| Unit Price without VAT: | 39,46170 € |
|---|---|
| Unit Price with VAT: | 46,95942 € |

