
MRT130KP275CAE3 | |
|---|---|
DigiKey Part Number | MRT130KP275CAE3-ND |
Manufacturer | |
Manufacturer Product Number | MRT130KP275CAE3 |
Description | TVS DIODE 275VWM 445VC DO204AR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 445V Clamp 292A Ipp Tvs Diode Through Hole DO-204AR |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 275V | |
Voltage - Breakdown (Min) | 300V | |
Voltage - Clamping (Max) @ Ipp | 445V | |
Current - Peak Pulse (10/1000µs) | 292A | |
Power - Peak Pulse | 130000W (130kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AR, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,77300 € | 3.977,30 € |
| Unit Price without VAT: | 39,77300 € |
|---|---|
| Unit Price with VAT: | 47,32987 € |

