
MRT100KP70A/TR | |
|---|---|
DigiKey Part Number | 150-MRT100KP70A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRT100KP70A/TR |
Description | TVS DIODE 70VWM 138VC DO204AR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 138V Clamp 725A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 138V | |
Current - Peak Pulse (10/1000µs) | 725A | |
Power - Peak Pulse | 100000W (100kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AR, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,82650 € | 2.082,65 € |
| Unit Price without VAT: | 20,82650 € |
|---|---|
| Unit Price with VAT: | 24,78354 € |

