
MRT100KP60A | |
|---|---|
DigiKey Part Number | 1086-7765-ND |
Manufacturer | |
Manufacturer Product Number | MRT100KP60A |
Description | TVS DIODE 60VWM 118VC CASE 5A |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 118V Clamp Ipp Tvs Diode Through Hole Case 5A (DO-204AR) |
Datasheet | Datasheet |
EDA/CAD Models | MRT100KP60A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 118V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 100000W (100kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AR, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,68040 € | 2.068,04 € |
| Unit Price without VAT: | 20,68040 € |
|---|---|
| Unit Price with VAT: | 24,60968 € |

