
MRT100KP45A/TR | |
|---|---|
DigiKey Part Number | 150-MRT100KP45A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRT100KP45A/TR |
Description | TVS DIODE 45VWM 88.5VC DO204AR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 88.5V Clamp 1130A (1.13kA) Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100000W (100kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 45V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 50V | Package / Case DO-204AR, Axial |
Voltage - Clamping (Max) @ Ipp 88.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1130A (1.13kA) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,37070 € | 2.437,07 € |
| Unit Price without VAT: | 24,37070 € |
|---|---|
| Unit Price with VAT: | 29,00113 € |

