RF Transistor NPN 15V 30mA 4GHz 200mW Through Hole TO-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF904

DigiKey Part Number
150-MRF904-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MRF904
Description
RF TRANS NPN 15V 4GHZ TO-72
Customer Reference
Detailed Description
RF Transistor NPN 15V 30mA 4GHz 200mW Through Hole TO-72
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
6.5dB ~ 10.5dB
Manufacturer
Microsemi Corporation
Power - Max
200mW
Packaging
Bulk
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Part Status
Obsolete
Current - Collector (Ic) (Max)
30mA
Transistor Type
NPN
Operating Temperature
200°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
15V
Mounting Type
Through Hole
Frequency - Transition
4GHz
Package / Case
TO-206AF, TO-72-4 Metal Can
Noise Figure (dB Typ @ f)
1.5dB @ 450MHz
Supplier Device Package
TO-72
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.