
MRF8372 | |
|---|---|
DigiKey Part Number | 150-MRF8372-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MRF8372 |
Description | RF TRANS NPN 16V 870MHZ 8-SOIC |
Customer Reference | |
Detailed Description | RF Transistor NPN 16V 200mA 870MHz 2.2W Surface Mount 8-SOIC |
Category | Gain 8dB ~ 9.5dB |
Manufacturer Microsemi Corporation | Power - Max 2.2W |
Packaging Bulk | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 5V |
Part Status Obsolete | Current - Collector (Ic) (Max) 200mA |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency - Transition 870MHz | Supplier Device Package 8-SOIC |

