
MRF586 | |
|---|---|
DigiKey Part Number | 150-MRF586-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MRF586 |
Description | RF TRANS NPN 17V 3GHZ TO-39 |
Customer Reference | |
Detailed Description | RF Transistor NPN 17V 200mA 3GHz 1W Through Hole TO-39 |
EDA/CAD Models | MRF586 Models |
Category | Gain 13.5dB |
Manufacturer Microsemi Corporation | Power - Max 1W |
Packaging Bulk | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 50mA, 5V |
Part Status Obsolete | Current - Collector (Ic) (Max) 200mA |
Transistor Type NPN | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 17V | Package / Case TO-205AD, TO-39-3 Metal Can |
Frequency - Transition 3GHz | Supplier Device Package TO-39 |

