
MRF581A | |
|---|---|
DigiKey Part Number | 150-MRF581A-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MRF581A |
Description | RF TRANS NPN 15V 5GHZ MICRO-X |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 200mA 5GHz 1.25W Surface Mount Micro-X ceramic (84C) |
Category | Power - Max 1.25W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 50mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 200mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case Micro-X ceramic (84C) |
Frequency - Transition 5GHz | Supplier Device Package Micro-X ceramic (84C) |
Noise Figure (dB Typ @ f) 3dB ~ 3.5dB @ 500MHz | Base Product Number |
Gain 13dB ~ 15.5dB |

