
MRF5812GR2 | |
|---|---|
DigiKey Part Number | 150-MRF5812GR2TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MRF5812GR2 |
Description | RF TRANS NPN 15V 5GHZ 8-SOIC |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 200mA 5GHz 1.25W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gain 13dB ~ 15.5dB |
Manufacturer Microsemi Corporation | Power - Max 1.25W |
Packaging Tape & Reel (TR) | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 50mA, 5V |
Part Status Obsolete | Current - Collector (Ic) (Max) 200mA |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency - Transition 5GHz | Supplier Device Package 8-SOIC |
Noise Figure (dB Typ @ f) 2dB ~ 3dB @ 500MHz | Base Product Number |

