
MRF5812G | |
|---|---|
DigiKey Part Number | 150-MRF5812G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MRF5812G |
Description | RF TRANS NPN 15V 5GHZ 8-SOIC |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 200mA 5GHz 1.25W Surface Mount 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 5GHz | |
Noise Figure (dB Typ @ f) | 2dB ~ 3dB @ 500MHz | |
Gain | 13dB ~ 15.5dB | |
Power - Max | 1.25W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 50mA, 5V | |
Current - Collector (Ic) (Max) | 200mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |

