
MRF559G | |
|---|---|
DigiKey Part Number | 150-MRF559G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MRF559G |
Description | RF TRANS NPN 16V 870MHZ MICRO-X |
Customer Reference | |
Detailed Description | RF Transistor NPN 16V 150mA 870MHz 2W Surface Mount Micro-X ceramic (84C) |
Datasheet | Datasheet |
Category | Gain 9.5dB |
Manufacturer Microsemi Corporation | Power - Max 2W |
Packaging Bulk | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V |
Part Status Obsolete | Current - Collector (Ic) (Max) 150mA |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 16V | Package / Case Micro-X ceramic (84C) |
Frequency - Transition 870MHz | Supplier Device Package Micro-X ceramic (84C) |

