
MRF555T | |
|---|---|
DigiKey Part Number | 150-MRF555TTR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MRF555T |
Description | RF TRANS NPN 16V POWER MACRO |
Customer Reference | |
Detailed Description | RF Transistor NPN 16V 500mA 3W Surface Mount Power Macro |
Category | Power - Max 3W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 5V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 500mA |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case Power Macro |
Voltage - Collector Emitter Breakdown (Max) 16V | Supplier Device Package Power Macro |
Gain 11dB ~ 12.5dB | Base Product Number |

